LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON FA-20H 26.0000MF10Z-AC3 product image
Images for reference only

EPSON FA-20H 26.0000MF10Z-AC3RoHS

Manufacturer
MPN
FA-20H 26.0000MF10Z-AC3
LCSC Part #
C7190334
Packaging
SMD2520-4P
Customer #
Key Attributes
Crystal 26MHz ±10ppm 9pF 60Ω SMD2520-4P
Datasheetpdf iconEPSON FA-20H 26.0000MF10Z-AC3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3118$ 0.31
250+$ 0.1244$ 31.10
500+$ 0.1203$ 60.15
1,000+$ 0.1182$ 118.20
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerEPSON
PackagingSMD2520-4P
Frequency Stability±10ppm
Operating Temperature-20℃~+75℃
Load Capacitance9pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)60Ω
Frequency26MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Applications

AI Translation
  • Mobile phones
  • Bluetooth
  • W-LAN ISM band radio
  • MPU clock