CND-tek 10306230181
| Manufacturer |
CND-tek
Asian Brands |
| Mfr. Part # | 10306230181 |
| LCSC Part # | C718935 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | CMC 180uH 2LN TH |
| Description | 180uH@1kHz 2Line Common Mode Choke Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | CND-tek | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
In-Stock:
205 
205
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.189 | $ 0.95 |
50+ | $ 0.1484 | $ 7.42 |
300+ | $ 0.131 | $ 39.30 |
600+ | $ 0.1093 | $ 65.58 |
2,400+ | $ 0.0997 | $ 239.28 |
5,100+ | $ 0.0939 | $ 478.89 |
Standard Packaging 300/Full
Bag | ||
Better price for more quantity?
$