Vollgo VG433SNX39-6W3
| Manufacturer | VollgoAsian Brands |
| MPN | VG433SNX39-6W3 |
| LCSC Part # | C718844 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RF ANT 433MHz HELICAL TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Vollgo | |
| Packaging | Through Hole | |
| VSWR | 2 | |
| Antenna Type | Spring antenna | |
| Peak Gain | 2.5dBi | |
| Bandwidth | 40MHz | |
| Operating Temperature | - | |
| Frequency(Center/Band) | 433MHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 7,815
7,815 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1941 | $ 0.97 |
| 50+ | $ 0.1534 | $ 7.67 |
| 200+ | $ 0.13 | $ 26.00 |
| 500+ | $ 0.1083 | $ 54.15 |
| 2,500+ | $ 0.0986 | $ 246.50 |
| 5,000+ | $ 0.0928 | $ 464.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |



