LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Vollgo SX1276S9S+T-X1 product image
  • SX1276S9S+T-X1 thumbnail 1
  • SX1276S9S+T-X1 thumbnail 2
  • SX1276S9S+T-X1 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Vollgo SX1276S9S+T-X1RoHS

Manufacturer
VollgoAsian Brands
MPN
SX1276S9S+T-X1
LCSC Part #
C718835
Packaging
SMD,16x16mm
Customer #
Key Attributes
Sub-1 GHz Wireless Ultra-Long-Range Module Solution
Datasheetpdf iconVollgo SX1276S9S+T-X1
In-Stock: 59
59 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.1676$ 8.17
10+$ 7.96$ 79.60
Standard Packaging80/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Transceiver Modules and Modems
ManufacturerVollgo
PackagingSMD,16x16mm
Frequency Range915MHz
Output Power(Max)20dBm
Voltage - Supply1.8V~3.6V
Sensitivity-139dBm
Communication Distance2.5km
Modulation SystemFSK;GFSK;MSK;OOK
Receive Current14mA
Features-
InterfaceSPI
Current Of Transmitting120mA
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging80
Sales UnitPiece

Introduction

AI Translation

The SX1276SXS series wireless module is an RF module based on SEMTECH's RF integrated circuit SX1276. It is a high-performance IoT wireless transceiver that employs LoRa (Long Range) spread spectrum technology, delivering superior performance over RF products using conventional modulation methods (FSK, 2-FSK, 4-FSK, GFSK, PSK, ASK, OOK, etc.) in the same urban and industrial application environments. It offers particularly notable advantages in harsh noise environments — such as near strong interference sources (e.g., electricity meters, motors) and shielded environments (e.g., elevator shafts, mines, basements) — significantly extending communication range. It can be widely applied to long-range IoT wireless communication across a variety of scenarios. The module features compact size, low power consumption, long transmission range, and strong anti-interference capability. Integrating all RF-related functions and components, the module has been professionally designed and rigorously tested to facilitate customers' design and development of wireless solutions and IoT products.

Features

AI Translation
  • FSK/GFSK modulation, LoRa (Long Range) spread spectrum technology
  • Frequency range: 862 - 1020MHz (minimum 868MHz and 915MHz variants)
  • Superior interference immunity (channel rejection ratio: 56dB)
  • High receive sensitivity: -139dBm (32M passive 10ppm crystal)
  • Data rate: @FSK 1.2 - 300Kbps; @LoRa™ 0.018 - 37.5Kbps
  • Interface: SPI
  • Multiple selectable frequencies and data rates, suitable for FDMA and frequency hopping applications
  • Smart reset, low voltage detection, timed wake-up, low power mode, sleep mode
  • Low power receive current: 10 - 14mA
  • Sleep current: 0.2uA @ SLEEP, 1.5uA @ IDLE
  • RSSI channel detection
  • Features: AFC / OOK wake-up / low power / CSMA / FEC error correction / AES encryption
  • Operating temperature range: -40 ~ +85°C

Applications

AI Translation
  • Remote control and remote data acquisition systems
  • Wireless meter reading (water meters, electricity meters, gas meters)
  • Wireless ordering terminals, 485/232 interface systems for oil fields, mining areas, construction sites, and factories
  • Industrial data acquisition, transmission, and intelligent control systems
  • Wireless alarm systems
  • Smart home systems
  • Baby monitoring systems / hospital paging systems
  • Long-range wireless small data transmission systems