Vollgo SX1276S8S+T-X1
| Manufacturer | VollgoAsian Brands |
| MPN | SX1276S8S+T-X1 |
| LCSC Part # | C718834 |
| Packaging | SMD,16x16mm |
| Customer # | |
| Key Attributes | Sub-1 GHz Wireless Ultra-Long-Range Module Solution |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Vollgo | |
| Packaging | SMD,16x16mm | |
| Model | Transceiver | |
| Frequency Range | 868MHz | |
| Output Power(Max) | 20dBm | |
| Voltage - Supply | 1.8V~3.6V | |
| Sensitivity | -139dBm | |
| Communication Distance | 2.5km | |
| Modulation System | FSK;GFSK;OOK | |
| Receive Current | 14mA | |
| Features | Module reset function;AES encryption | |
| Interface | SPI | |
| Current Of Transmitting | 120mA | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SX1276SXS series wireless module is an RF module based on SEMTECH's RF integrated circuit SX1276. It is a high-performance IoT wireless transceiver that employs LoRa (Long Range) spread spectrum technology, delivering superior performance over RF products using conventional modulation methods (FSK, 2-FSK, 4-FSK, GFSK, PSK, ASK, OOK, etc.) in the same urban and industrial application environments. It offers particularly notable advantages in harsh noise environments — such as near strong interference sources (e.g., electricity meters, motors) and shielded environments (e.g., elevator shafts, mines, basements) — significantly extending communication range. It can be widely applied to long-range IoT wireless communication across a variety of scenarios. The module features compact size, low power consumption, long transmission range, and strong anti-interference capability. Integrating all RF-related functions and components, the module has been professionally designed and rigorously tested to facilitate customers' design and development of wireless solutions and IoT products.
Features
- FSK/GFSK modulation, LoRa (Long Range) spread spectrum technology
- Frequency range: 862 - 1020MHz (minimum 868MHz and 915MHz variants)
- Superior interference immunity (channel rejection ratio: 56dB)
- High receive sensitivity: -139dBm (32M passive 10ppm crystal)
- Data rate: @FSK 1.2 - 300Kbps; @LoRa™ 0.018 - 37.5Kbps
- Interface: SPI
- Multiple selectable frequencies and data rates, suitable for FDMA and frequency hopping applications
- Smart reset, low voltage detection, timed wake-up, low power mode, sleep mode
- Low power receive current: 10 - 14mA
- Sleep current: 0.2uA @ SLEEP, 1.5uA @ IDLE
- RSSI channel detection
- Features: AFC / OOK wake-up / low power / CSMA / FEC error correction / AES encryption
- Operating temperature range: -40 ~ +85°C
Applications
- Remote control and remote data acquisition systems
- Wireless meter reading (water meters, electricity meters, gas meters)
- Wireless ordering terminals, 485/232 interface systems for oil fields, mining areas, construction sites, and factories
- Industrial data acquisition, transmission, and intelligent control systems
- Wireless alarm systems
- Smart home systems
- Baby monitoring systems / hospital paging systems
- Long-range wireless small data transmission systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.1312 | $ 8.13 |
| 10+ | $ 7.9245 | $ 79.25 |
Standard Packaging100/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Vollgo | |
| Packaging | SMD,16x16mm | |
| Model | Transceiver | |
| Frequency Range | 868MHz | |
| Output Power(Max) | 20dBm | |
| Voltage - Supply | 1.8V~3.6V | |
| Sensitivity | -139dBm | |
| Communication Distance | 2.5km | |
| Modulation System | FSK;GFSK;OOK | |
| Receive Current | 14mA | |
| Features | Module reset function;AES encryption | |
| Interface | SPI | |
| Current Of Transmitting | 120mA | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SX1276SXS series wireless module is an RF module based on SEMTECH's RF integrated circuit SX1276. It is a high-performance IoT wireless transceiver that employs LoRa (Long Range) spread spectrum technology, delivering superior performance over RF products using conventional modulation methods (FSK, 2-FSK, 4-FSK, GFSK, PSK, ASK, OOK, etc.) in the same urban and industrial application environments. It offers particularly notable advantages in harsh noise environments — such as near strong interference sources (e.g., electricity meters, motors) and shielded environments (e.g., elevator shafts, mines, basements) — significantly extending communication range. It can be widely applied to long-range IoT wireless communication across a variety of scenarios. The module features compact size, low power consumption, long transmission range, and strong anti-interference capability. Integrating all RF-related functions and components, the module has been professionally designed and rigorously tested to facilitate customers' design and development of wireless solutions and IoT products.
Features
- FSK/GFSK modulation, LoRa (Long Range) spread spectrum technology
- Frequency range: 862 - 1020MHz (minimum 868MHz and 915MHz variants)
- Superior interference immunity (channel rejection ratio: 56dB)
- High receive sensitivity: -139dBm (32M passive 10ppm crystal)
- Data rate: @FSK 1.2 - 300Kbps; @LoRa™ 0.018 - 37.5Kbps
- Interface: SPI
- Multiple selectable frequencies and data rates, suitable for FDMA and frequency hopping applications
- Smart reset, low voltage detection, timed wake-up, low power mode, sleep mode
- Low power receive current: 10 - 14mA
- Sleep current: 0.2uA @ SLEEP, 1.5uA @ IDLE
- RSSI channel detection
- Features: AFC / OOK wake-up / low power / CSMA / FEC error correction / AES encryption
- Operating temperature range: -40 ~ +85°C
Applications
- Remote control and remote data acquisition systems
- Wireless meter reading (water meters, electricity meters, gas meters)
- Wireless ordering terminals, 485/232 interface systems for oil fields, mining areas, construction sites, and factories
- Industrial data acquisition, transmission, and intelligent control systems
- Wireless alarm systems
- Smart home systems
- Baby monitoring systems / hospital paging systems
- Long-range wireless small data transmission systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



