LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SKYWORKS 566BFA001152ACG product image
Images for reference only

SKYWORKS 566BFA001152ACGRoHS

Manufacturer
MPN
566BFA001152ACG
LCSC Part #
C7188252
Packaging
SMD7050-6P
Customer #
Key Attributes
SMD7050-6P Pin Configurable/Selectable Oscillators RoHS
Datasheetpdf iconSKYWORKS 566BFA001152ACG
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 24.1724$ 24.17
200+$ 9.6458$ 1929.16
500+$ 9.3236$ 4661.80
1,000+$ 9.1633$ 9163.30
Standard Packaging50/Full Bag
Better price for more quantity?
$

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The Si566 Super-Series Voltage Controlled Crystal Oscillator employs Skyworks Solutions' advanced 4th-generation DSPLL technology to deliver ultra-low jitter, low phase noise clocks at two selectable frequencies. The device is factory-programmed to provide any two selectable frequencies from 0.2 to 3000 MHz with sub-1 ppb resolution, maintaining ultra-low jitter for both integer and fractional frequencies across its operating range. On-chip power supply filtering delivers industry-leading power supply noise rejection, simplifying the generation of low-jitter clocks in noisy systems with switching power supplies. The Si566 uses industry-standard packaging to significantly streamline the supply chain, enabling Skyworks to ship custom-frequency samples within 1–2 weeks of order receipt. Unlike traditional XOs, which require a different crystal for each output frequency, the Si566 employs a single crystal and DSPLL IC-based approach to generate the required output frequencies. The Si566 can be factory-configured to a wide range of user specifications, including frequency, output format, and OE pin location/polarity. Specific configurations are factory-programmed at the time of shipment, eliminating the long lead times associated with custom oscillators.

Features

AI Translation
  • Any two selectable frequencies from 200 kHz to 3000 MHz
  • Ultra-low jitter: typical 100 fs RMS (12 kHz - 20 MHz)
  • Excellent power supply noise rejection and power supply noise immunity: typical -80 dBc
  • 3.3V, 2.5V, and 1.8V VDD supply operation supported under the same part number
  • LVPECL, LVDS, CML, HCSL, CMOS, and dual CMOS output options available
  • Package options: 2.5×3.2, 3.2×5, 5×7 mm
  • Sample lead time: 1 - 2 weeks

Applications

AI Translation
  • 100G/200G/400G OTN, coherent optical communications
  • 10G/25G/40G/100G Ethernet
  • 56G/112G PAM4 clocking
  • 3G-SDI/12G-SDI/24G-SDI broadcast video
  • Servers, switches, storage devices, NICs, search acceleration devices
  • Test and measurement
  • FPGA/ASIC clocking