LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 564RC0GAJ602EF4R7D product image
  • 564RC0GAJ602EF4R7D thumbnail 1
  • 564RC0GAJ602EF4R7D thumbnail 2
  • 564RC0GAJ602EF4R7D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY 564RC0GAJ602EF4R7DRoHS

Manufacturer
MPN
564RC0GAJ602EF4R7D
LCSC Part #
C7188214
Packaging
Through Hole
Customer #
Key Attributes
CAP CER 4.7pF 6kV TH
Datasheetpdf iconVISHAY 564RC0GAJ602EF4R7D
In-Stock: 31
31 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.1088$ 4.11
10+$ 4.0258$ 40.26
30+$ 3.9688$ 119.06
100+$ 3.9118$ 391.18
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance4.7pF
Temperature CoefficientC0G
Voltage Rating6kV

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece