CTS 580EL50005IAT
| Produttore | |
| Cod. Prod. | 580EL50005IAT |
| Cod. LCSC | C7187527 |
| Imballo | SMD5032-8P |
| Numero Cliente | |
| Attr. chiave | 50MHz SMD5032-8P Oscillators RoHS |
| Scheda Tecnica | |
| Parti alternative | 14 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | CTS | |
| Imballo | SMD5032-8P | |
| Current - Supply | 6mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±500ppb | |
| Output Type | Clipped sine wave | |
| Frequency | 50MHz | |
| Voltage - Supply | 3.3V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | CTS | |
| Imballo | SMD5032-8P | |
| Current - Supply | 6mA | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Frequency Stability | ±500ppb | |
| Output Type | Clipped sine wave | |
| Frequency | 50MHz | |
| Voltage - Supply | 3.3V |
Descrizione
The CTS 580 is a high-performance TCXO designed for applications requiring Stratum 3 performance. Utilizing analog IC technology with a clipped-sine output and a high-order temperature compensation engine, combined with a fundamental-mode quartz crystal, the M580 delivers excellent stability and low jitter/phase noise performance.
Caratteristiche
- Ceramic SMT package
- Fundamental crystal design, frequency range 10 ~ 52MHz
- Supply voltage +2.5V, +3.0V, and +3.3V, overall frequency stability ±4.6ppm
- Operating temperature range -40℃ to +85℃, voltage-controlled frequency tuning option (VC-TCXO)
- Enable function option available
- Tape and reel packaging, EIA-481 compliant
Applicazioni
Sub 6GHz 5G Small Cell, IEEE 1588 Timing, Synchronous Ethernet, Base Station & Femtocell, Mobile Communications
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 41.5338 | $ 41.53 |
| 200+ | $ 16.5726 | $ 3314.52 |
| 500+ | $ 16.0186 | $ 8009.30 |
| 1,000+ | $ 15.7456 | $ 15745.60 |
Package Standard1000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | CTS | |
| Imballo | SMD5032-8P | |
| Current - Supply | 6mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±500ppb | |
| Output Type | Clipped sine wave | |
| Frequency | 50MHz | |
| Voltage - Supply | 3.3V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | CTS | |
| Imballo | SMD5032-8P | |
| Current - Supply | 6mA | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Frequency Stability | ±500ppb | |
| Output Type | Clipped sine wave | |
| Frequency | 50MHz | |
| Voltage - Supply | 3.3V |
Descrizione
The CTS 580 is a high-performance TCXO designed for applications requiring Stratum 3 performance. Utilizing analog IC technology with a clipped-sine output and a high-order temperature compensation engine, combined with a fundamental-mode quartz crystal, the M580 delivers excellent stability and low jitter/phase noise performance.
Caratteristiche
- Ceramic SMT package
- Fundamental crystal design, frequency range 10 ~ 52MHz
- Supply voltage +2.5V, +3.0V, and +3.3V, overall frequency stability ±4.6ppm
- Operating temperature range -40℃ to +85℃, voltage-controlled frequency tuning option (VC-TCXO)
- Enable function option available
- Tape and reel packaging, EIA-481 compliant
Applicazioni
Sub 6GHz 5G Small Cell, IEEE 1588 Timing, Synchronous Ethernet, Base Station & Femtocell, Mobile Communications
C7187527 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Parti alternative
| MPN | Produttore | Confezione | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| 580EL50005ITT | CTS | SMD5032-8P | 0 | $ 41.5338 | ||
| 580EL50005DAT | CTS | SMD5032-8P | 0 | $ 41.5338 | ||
| 580EL50005DTT | CTS | SMD5032-8P | 0 | $ 41.5338 | ||
| 580EL50005CAT | CTS | SMD5032-8P | 0 | $ 41.5338 | ||
| 580EL50005CTT | CTS | SMD5032-8P | 0 | $ 41.5338 | ||
| 580EL500X2IAT | CTS | SMD5032-8P | 0 | $ 41.7973 | ||
| 580EL500X2ITT | CTS | SMD5032-8P | 0 | $ 41.7973 | ||
| 580EL500X2DTT | CTS | SMD5032-8P | 0 | $ 41.7973 | ||
| 580EL50002IAT | CTS | SMD5032-8P | 0 | $ 42.0623 | ||
| 580EL50002ITT | CTS | SMD5032-8P | 0 | $ 42.0623 | ||
| 580ER50005IAT | CTS | SMD5032-8P | 0 | $ 41.5338 | ||
| 580ER50005ITT | CTS | SMD5032-8P | 0 | $ 41.5338 | ||
| 580EL50002DAT | CTS | SMD5032-8P | 0 | $ 42.0623 | ||
| 580EL50002DTT | CTS | SMD5032-8P | 0 | $ 42.0623 |

