DMBJ CXP0630-1R0M-AG(1uh)
| Manufacturer |
DMBJ
Asian Brands |
| Mfr. Part # | CXP0630-1R0M-AG(1uh) |
| LCSC Part # | C7187314 |
| Package | SMD,7.1x6.6mm |
| Customer # | |
| Key Attributes | FIXED IND 1uH SMD,6.6x7mm |
| Description | 12A 1uH 9.2mΩ 15A Molded Inductor ±20% SMD,7.1x6.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DMBJ | |
| Package | SMD,7.1x6.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0703 | $ 0.70 |
100+ | $ 0.0556 | $ 5.56 |
300+ | $ 0.0482 | $ 14.46 |
1,000+ | $ 0.0427 | $ 42.70 |
5,000+ | $ 0.0383 | $ 191.50 |
10,000+ | $ 0.0361 | $ 361.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$