NTE Electronics 501-0009
| Manufacturer | |
| MPN | 501-0009 |
| LCSC Part # | C7186586 |
| Packaging | - |
| Customer # | |
| Key Attributes | POT 2W |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Tolerance | ±10% | |
| Power(Watts) | 2W | |
| Number of Turns | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Molded carbon resistive element
- Gold-plated terminals
- Stainless steel shaft and housing
- Available in linear (KU) and logarithmic (KA) tapers
- Meets or exceeds MIL-R-94 specifications, listed on Qualified Products List (QPL)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 62.4376 | $ 62.44 |
| 200+ | $ 24.9133 | $ 4982.66 |
| 500+ | $ 24.0813 | $ 12040.65 |
| 1,000+ | $ 23.6691 | $ 23669.10 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Tolerance | ±10% | |
| Power(Watts) | 2W | |
| Number of Turns | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Molded carbon resistive element
- Gold-plated terminals
- Stainless steel shaft and housing
- Available in linear (KU) and logarithmic (KA) tapers
- Meets or exceeds MIL-R-94 specifications, listed on Qualified Products List (QPL)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

