LIMING 49SSMD-9.654568-15-10-10/B
| Manufacturer |
LIMING
Asian Brands |
| Mfr. Part # | 49SSMD-9.654568-15-10-10/B |
| LCSC Part # | C718658 |
| Package | HC-49S-SMD |
| Customer # | |
| Key Attributes | CRYSTAL 9.654568MHz 15pF SMD |
| Description | Crystal 9.654568MHz ±10ppm 15pF HC-49S-SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | LIMING | |
| Package | HC-49S-SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,000
1,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1139 | $ 0.57 |
50+ | $ 0.0908 | $ 4.54 |
150+ | $ 0.0792 | $ 11.88 |
1,000+ | $ 0.0705 | $ 70.50 |
2,000+ | $ 0.0635 | $ 127.00 |
5,000+ | $ 0.0601 | $ 300.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$