Chau Light ZSIR-3020C-23A-Z6
| Manufacturer | Chau LightAsian Brands |
| MPN | ZSIR-3020C-23A-Z6 |
| LCSC Part # | C7186336 |
| Packaging | SMD,3x2mm |
| Customer # | |
| Key Attributes | 5V 50mA 1.4V 940nm 100mW SMD,3x2mm LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Chau Light | |
| Packaging | SMD,3x2mm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 50mA | |
| Voltage - Forward(Vf) | 1.4V | |
| Wavelength - Dominant | 940nm | |
| Viewing Angle | 70°;17° | |
| Operating Temperature | -25℃~+85℃ | |
| Pd - Power Dissipation | 100mW |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Chau Light | |
| Packaging | SMD,3x2mm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 50mA |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 1.4V | |
| Wavelength - Dominant | 940nm | |
| Viewing Angle | 70°;17° | |
| Operating Temperature | -25℃~+85℃ | |
| Pd - Power Dissipation | 100mW |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High reliability
- High radiant intensity
- Low forward voltage
- Peak wavelength λp=940nm
- Lead-free material
- RoHS compliant
Applications
AI Translation
- Camera
- Remote control
- Switch
- Printer
In-Stock: 650
650 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0585 | $ 0.59 |
| 100+ | $ 0.0462 | $ 4.62 |
| 300+ | $ 0.0401 | $ 12.03 |
| 1,000+ | $ 0.0355 | $ 35.50 |
| 6,500+ | $ 0.0319 | $ 207.35 |
| 13,000+ | $ 0.03 | $ 390.00 |
Standard Packaging6500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Chau Light | |
| Packaging | SMD,3x2mm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 50mA | |
| Voltage - Forward(Vf) | 1.4V | |
| Wavelength - Dominant | 940nm | |
| Viewing Angle | 70°;17° | |
| Operating Temperature | -25℃~+85℃ | |
| Pd - Power Dissipation | 100mW |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Chau Light | |
| Packaging | SMD,3x2mm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 50mA |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 1.4V | |
| Wavelength - Dominant | 940nm | |
| Viewing Angle | 70°;17° | |
| Operating Temperature | -25℃~+85℃ | |
| Pd - Power Dissipation | 100mW |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High reliability
- High radiant intensity
- Low forward voltage
- Peak wavelength λp=940nm
- Lead-free material
- RoHS compliant
Applications
AI Translation
- Camera
- Remote control
- Switch
- Printer
C7186336 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



