LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 4610X-102-471LF product image
Images for reference only

BOURNS 4610X-102-471LFRoHS

Manufacturer
MPN
4610X-102-471LF
LCSC Part #
C7185614
Packaging
SIP-10
Customer #
Key Attributes
RES ARRAY 5 RES 470Ω SIP-10
Datasheetpdf iconBOURNS 4610X-102-471LF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1758$ 0.18
200+$ 0.0702$ 14.04
400+$ 0.0678$ 27.12
1,000+$ 0.0667$ 66.70
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerBOURNS
PackagingSIP-10
Number of Resistors5
Number of Pins10
Tolerance±2%
Resistance470Ω
Power(Watts)300mW
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece