Man Yue Tech ULR107M1VE08CB
| Manufacturer |
Man Yue Tech
Asian Brands |
| Mfr. Part # | ULR107M1VE08CB |
| LCSC Part # | C718535 |
| Package | Through Hole,D6.3xL8mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 100uF ±20% 35V TH |
| Description | 100uF ±20% 35V Through Hole,D6.3xL8mm 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Man Yue Tech | |
| Package | Through Hole,D6.3xL8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
2,635
2,635
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1375 | $ 0.69 |
50+ | $ 0.1103 | $ 5.52 |
150+ | $ 0.0966 | $ 14.49 |
1,000+ | $ 0.0725 | $ 72.50 |
2,000+ | $ 0.0644 | $ 128.80 |
5,000+ | $ 0.0603 | $ 301.50 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$