LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec ERM8-020-01-L-D-EM2-TR product image
  • ERM8-020-01-L-D-EM2-TR thumbnail 1
  • ERM8-020-01-L-D-EM2-TR thumbnail 2
  • ERM8-020-01-L-D-EM2-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Samtec ERM8-020-01-L-D-EM2-TRRoHS

Manufacturer
MPN
ERM8-020-01-L-D-EM2-TR
LCSC Part #
C7184737
Packaging
P=0.8mm
Customer #
Key Attributes
CONN Board-to-Board 40POS GOLD
Datasheetpdf iconSamtec ERM8-020-01-L-D-EM2-TR
Custom CablesMOQ 1pc
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.7859$ 5.79
10+$ 5.6492$ 56.49
30+$ 5.5597$ 166.79
125+$ 5.4686$ 683.58
Standard Packaging125/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerSamtec
PackagingP=0.8mm
Number of Rows2
Contact PlatingGold
Pitch0.8mm
Mounting TypeThrough Hole
Number of Pins40P
Contact MaterialPhosphor bronze

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging125
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.