Kyocera AVX TAJA335K016RNJ
| Manufacturer | |
| Mfr. Part # | TAJA335K016RNJ |
| LCSC Part # | C7184 |
| Package | CASE-A-3216-18(mm) |
| Customer # | |
| Key Attributes | CAP TANT 3.3uF ±10% 16V CASE-A-3216-18(mm) |
| Description | 3.3uF ±10% 16V Tantalum Capacitors 5Ω@100kHz CASE-A-3216-18(mm) |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | CASE-A-3216-18(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 2 |
| Multiple | 2 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
42
42
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
2+ | $ 0.1518 | $ 0.30 |
20+ | $ 0.1392 | $ 2.78 |
60+ | $ 0.1329 | $ 7.97 |
200+ | $ 0.1282 | $ 25.64 |
1,000+ | $ 0.1244 | $ 124.40 |
2,000+ | $ 0.1047 | $ 209.40 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$