PANASONIC ERA-S33J330V
| Manufacturer | |
| MPN | ERA-S33J330V |
| LCSC Part # | C7183870 |
| Packaging | - |
| Customer # | |
| Key Attributes | RES 33Ω ±5% 100mW |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Power(Watts) | 100mW | |
| Resistance | 33Ω | |
| Type | Metal Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±3300ppm/℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- For temperature compensation circuits
- Temperature coefficient: 1500 to 3900×10⁻⁶/°C
- High performance with fast response to temperature changes
- Excellent linearity — resistance varies linearly over wide temperature range from -40°C to +125°C
- High reliability, high-density mountable
- Small size and lightweight, contributing to PCB size reduction and product weight savings
- Compatible with reflow and wave soldering
- Reference standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2145
- RoHS compliant
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Power(Watts) | 100mW | |
| Resistance | 33Ω | |
| Type | Metal Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±3300ppm/℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- For temperature compensation circuits
- Temperature coefficient: 1500 to 3900×10⁻⁶/°C
- High performance with fast response to temperature changes
- Excellent linearity — resistance varies linearly over wide temperature range from -40°C to +125°C
- High reliability, high-density mountable
- Small size and lightweight, contributing to PCB size reduction and product weight savings
- Compatible with reflow and wave soldering
- Reference standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2145
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

