LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-400-12-33Q-JES-TR product image
Images for reference only

ECS ECS-400-12-33Q-JES-TRRoHS

Manufacturer
MPN
ECS-400-12-33Q-JES-TR
LCSC Part #
C7183296
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 40MHz ±20ppm 12pF 40Ω SMD3225-4P
Datasheetpdf iconECS ECS-400-12-33Q-JES-TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2639$ 1.26
200+$ 0.5047$ 100.94
500+$ 0.488$ 244.00
1,000+$ 0.4789$ 478.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingSMD3225-4P
Frequency Stability±50ppm
Operating Temperature-40℃~+125℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)40Ω
Frequency40MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ECX- 33Q is a miniature SMD Crystal with a 3.2 x 2.5 mm footprint. AEC- Q200 Qualified.

Features

AI Translation
  • Low Profile 3.2 × 2.5 mm Footprint
  • RoHS Compliant
  • AEC- Q200 Qualified