LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-250-12-33-AGN-TR3 product image
Images for reference only

ECS ECS-250-12-33-AGN-TR3RoHS

Manufacturer
MPN
ECS-250-12-33-AGN-TR3
LCSC Part #
C7183242
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 25MHz ±25ppm 12pF 40Ω SMD3225-4P
Datasheetpdf iconECS ECS-250-12-33-AGN-TR3
In-Stock: 242
242 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4212$ 0.42
10+$ 0.4115$ 4.12
30+$ 0.4049$ 12.15
100+$ 0.4001$ 40.01
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingSMD3225-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±25ppm
Equivalent Series Resistance(ESR)40Ω
Frequency25MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The sub miniature ECX-32 is a compact SMD Crystal. The 3.2x2.5x0.8 mm ceramic package is ideal for LoRa WAN, wireless, and high density applications.

Features

AI Translation
  • Low Profile
  • 3.2×2.5 mm Footprint
  • Extended Temp. Range Option
  • RoHS Compliant

Applications

AI Translation
  • LoRa WAN
  • wireless
  • high density applications