LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-.327-CDX-2217 product image
Images for reference only

ECS ECS-.327-CDX-2217RoHS

Manufacturer
MPN
ECS-.327-CDX-2217
LCSC Part #
C7183170
Packaging
SMD1610-2P
Customer #
Key Attributes
Crystal 32.768kHz ±20ppm 12.5pF 80kΩ SMD1610-2P
Datasheetpdf iconECS ECS-.327-CDX-2217
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6129$ 1.61
10+$ 1.3314$ 13.31
30+$ 1.1751$ 35.25
100+$ 0.9994$ 99.94
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingSMD1610-2P
Frequency Stability-
Operating Temperature-40℃~+85℃
Load Capacitance12.5pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)80kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Minimum thickness down to 0.5 mm
  • Package size: 1.6 x 1.0 mm
  • ±20 ppm tolerance at +25℃
  • Wide temperature range
  • RoHS compliant

Applications

AI Translation
  • Low-power RTC applications, such as STM32 AN2867