LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-.327-6-13 product image
Images for reference only

ECS ECS-.327-6-13

Manufacturer
MPN
ECS-.327-6-13
LCSC Part #
C7183162
Packaging
-
Customer #
Key Attributes
Crystal 32.768kHz ±20ppm 6pF 35kΩ
Datasheetpdf iconECS ECS-.327-6-13
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0032$ 1.00
200+$ 0.4001$ 80.02
500+$ 0.388$ 194.00
1,000+$ 0.3804$ 380.40
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
Packaging-
Frequency Stability-
Operating Temperature-10℃~+60℃
Load Capacitance6pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)35kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece