Tusonix / CTS 4201-501
| Manufacturer | |
| MPN | 4201-501 |
| LCSC Part # | C7182564 |
| Packaging | Through Hole,D4.8xL9.1mm |
| Customer # | |
| Key Attributes | 2.5nF 3 Through Hole,D4.8xL9.1mm EMI/RFI Filters (LC, RC Networks) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | Tusonix / CTS | |
| Packaging | Through Hole,D4.8xL9.1mm | |
| Attenuation Value | 25dB@50MHz;45dB@100MHz;60dB@1GHz;60dB@10GHz | |
| Capacitance | 2.5nF | |
| Number of Channels | 1 | |
| Voltage Rating | 200V | |
| Filter Order | 3 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CTS utilizes over 120,000 square feet (11,150 square meters) of manufacturing space, dedicated to delivering high-quality EMI/RFI products. In addition to standard catalog products, CTS offers numerous variants of these designs and can custom-design components to meet specific specifications. CTS maintains a highly skilled team of customer engineers to assist clients with custom product design. CTS is committed to bringing its extensive product line to an ever-expanding global market. With more than fifty years of high-efficiency manufacturing expertise in its corporate heritage, CTS leverages advanced equipment to offer customers attractive pricing and full value on purchased products. CTS produces thousands of EMC products, including a broad range of EMI/RFI filters and capacitors. Combining technology, expertise, versatility, and innovation, CTS produces the industry's most complete line of ceramic EMI/RFI filters. Backed by over 50 years of manufacturing expertise and an accumulated foundation of ceramic dielectric technology, CTS offers a continuously expanding portfolio of EMI/RFI filters and capacitors. CTS products not only set industry standards but also lead the development of future EMI technology.
Features
- Over fifty years of high-efficiency manufacturing expertise
- Competitive pricing and product value through advanced equipment
- Skilled customer engineering team for custom product design support
- Extensive EMI/RFI filter and capacitor product line
- Industry-standard-setting products leading EMI technology advancement
Applications
- Microwave applications
- RF applications
- Attenuators
- Oscillators
- Synthesizers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 60.1494 | $ 60.15 |
| 200+ | $ 23.9995 | $ 4799.90 |
| 500+ | $ 23.1978 | $ 11598.90 |
| 1,000+ | $ 22.8023 | $ 22802.30 |
Standard Packaging100/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | Tusonix / CTS | |
| Packaging | Through Hole,D4.8xL9.1mm | |
| Attenuation Value | 25dB@50MHz;45dB@100MHz;60dB@1GHz;60dB@10GHz | |
| Capacitance | 2.5nF | |
| Number of Channels | 1 | |
| Voltage Rating | 200V | |
| Filter Order | 3 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CTS utilizes over 120,000 square feet (11,150 square meters) of manufacturing space, dedicated to delivering high-quality EMI/RFI products. In addition to standard catalog products, CTS offers numerous variants of these designs and can custom-design components to meet specific specifications. CTS maintains a highly skilled team of customer engineers to assist clients with custom product design. CTS is committed to bringing its extensive product line to an ever-expanding global market. With more than fifty years of high-efficiency manufacturing expertise in its corporate heritage, CTS leverages advanced equipment to offer customers attractive pricing and full value on purchased products. CTS produces thousands of EMC products, including a broad range of EMI/RFI filters and capacitors. Combining technology, expertise, versatility, and innovation, CTS produces the industry's most complete line of ceramic EMI/RFI filters. Backed by over 50 years of manufacturing expertise and an accumulated foundation of ceramic dielectric technology, CTS offers a continuously expanding portfolio of EMI/RFI filters and capacitors. CTS products not only set industry standards but also lead the development of future EMI technology.
Features
- Over fifty years of high-efficiency manufacturing expertise
- Competitive pricing and product value through advanced equipment
- Skilled customer engineering team for custom product design support
- Extensive EMI/RFI filter and capacitor product line
- Industry-standard-setting products leading EMI technology advancement
Applications
- Microwave applications
- RF applications
- Attenuators
- Oscillators
- Synthesizers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

