LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection TM-006-D1-02 product image
  • TM-006-D1-02 thumbnail 1
  • TM-006-D1-02 thumbnail 2
  • TM-006-D1-02 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection TM-006-D1-02RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
TM-006-D1-02
LCSC Part #
C718156
Packaging
Through Hole,11.6x11mm
Customer #
Key Attributes
SWITCH TACTILE SPST 260gf
Datasheetpdf iconXKB Connection TM-006-D1-02
In-Stock: 28
28 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.688$ 0.69
10+$ 0.5568$ 5.57
30+$ 0.4919$ 14.76
100+$ 0.427$ 42.70
500+$ 0.3893$ 194.65
1,000+$ 0.3682$ 368.20
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerXKB Connection
PackagingThrough Hole,11.6x11mm
with BracketWithout Bracket
PressForce2.6N
Length11mm
Height7.3mm
Voltage Rating12V
Switching Life100,000 cycles
Operating Temperature-25℃~+85℃
Width11.6mm
Installation Method-
Termination StylePC Pin
Actuator StyleRectangular Button
With LampRed
Actuator/Cap ColorWhite
CircuitSPST
IP Rating-
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece