SIEMENS 3RA22100DD152AP0
| Manufacturer | |
| MPN | 3RA22100DD152AP0 |
| LCSC Part # | C7181118 |
| Packaging | - |
| Customer # | |
| Key Attributes | Motor Driver Boards, Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Fuseless load feeder, reversing duty, 400 V AC, size S00, 0.22…0.32 A, 230 V AC, screw terminals for 60 mm busbar system (also meets coordination type 1), coordination type 2, 19 = 150 kA↑, 1 NC (contactor)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1379.3386 | $ 1379.34 |
| 200+ | $ 550.3653 | $ 110073.06 |
| 500+ | $ 531.9743 | $ 265987.15 |
| 1,000+ | $ 522.8865 | $ 522886.50 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Fuseless load feeder, reversing duty, 400 V AC, size S00, 0.22…0.32 A, 230 V AC, screw terminals for 60 mm busbar system (also meets coordination type 1), coordination type 2, 19 = 150 kA↑, 1 NC (contactor)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

