SIEMENS 3RA21150KA151BB4
| Manufacturer | |
| MPN | 3RA21150KA151BB4 |
| LCSC Part # | C7181019 |
| Packaging | - |
| Customer # | |
| Key Attributes | Motor Driver Boards, Modules |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Fuseless motor starter, direct-on-line, 600V AC, Size S00, current 0.9~1.25A, 24V DC, screw connection, suitable for screw mounting or 35mm DIN rail mounting, coordination type 2|Ω = 150KA, also meets coordination type 1, 1NO+1NC (MSP), 1NO (contactor)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 906.6257 | $ 906.63 |
| 200+ | $ 361.7508 | $ 72350.16 |
| 500+ | $ 349.6624 | $ 174831.20 |
| 1,000+ | $ 343.6887 | $ 343688.70 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Fuseless motor starter, direct-on-line, 600V AC, Size S00, current 0.9~1.25A, 24V DC, screw connection, suitable for screw mounting or 35mm DIN rail mounting, coordination type 2|Ω = 150KA, also meets coordination type 1, 1NO+1NC (MSP), 1NO (contactor)
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

