Comus International 3563-1231-121
| Manufacturer | |
| Mfr. Part # | 3563-1231-121 |
| LCSC Part # | C7180865 |
| Package | Through Hole |
| Customer # | |
| Description | 100V@DC 12V Through Hole Reed Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | Comus International | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 8.6752 | $ 8.68 |
200+ | $ 3.4622 | $ 692.44 |
500+ | $ 3.3468 | $ 1673.40 |
1,000+ | $ 3.2884 | $ 3288.40 |
Standard Packaging 100/Full
Tube | ||