LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ATOM BTB080016-M2S11202 product image
  • BTB080016-M2S11202 thumbnail 1
  • BTB080016-M2S11202 thumbnail 2
  • BTB080016-M2S11202 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ATOM BTB080016-M2S11202RoHS

Manufacturer
ATOMAsian Brands
MPN
BTB080016-M2S11202
LCSC Part #
C718079
Packaging
SMD,P=0.8mm
Customer #
Key Attributes
CONN Board-to-Board 16POS SMD
Datasheetpdf iconATOM BTB080016-M2S11202
Custom CablesMOQ 1pc
In-Stock: 713
713 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4133$ 0.41
10+$ 0.3271$ 3.27
30+$ 0.2904$ 8.71
100+$ 0.2426$ 24.26
500+$ 0.2138$ 106.90
1,000+$ 0.2011$ 201.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerATOM
PackagingSMD,P=0.8mm
Voltage Rating60V
Operating Temperature-25℃~+85℃
Supplementary FeaturesWith column
Number of Rows2
Current Rating (Max)500mA
Pitch0.8mm
Mounting TypeSurface Mount,Vertical
Number of Pins16P
Contact MaterialCopper alloy

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.