COTO 3501-12-511
| Manufacturer | |
| MPN | 3501-12-511 |
| LCSC Part # | C7180237 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 12V Through Hole Reed Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | COTO | |
| Packaging | Through Hole | |
| Switching Voltage(Max) | 200V@AC;200V@DC | |
| Coil Voltage | 12V | |
| Release Time | 100us | |
| Operate Time | 750us |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 33 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 76.6294 | $ 76.63 |
| 198+ | $ 30.5763 | $ 6054.11 |
| 495+ | $ 29.5549 | $ 14629.68 |
| 990+ | $ 29.0488 | $ 28758.31 |
Standard Packaging33/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | COTO | |
| Packaging | Through Hole | |
| Switching Voltage(Max) | 200V@AC;200V@DC | |
| Coil Voltage | 12V | |
| Release Time | 100us | |
| Operate Time | 750us |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 33 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

