Tallysman Wireless 33-7872-00-3000
| Manufacturer | |
| MPN | 33-7872-00-3000 |
| LCSC Part # | C7179269 |
| Packaging | - |
| Customer # | |
| Key Attributes | Magnetic Mount Dual Band GNSS Antenna |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Tallysman Wireless | |
| Packaging | - | |
| VSWR | 1.8 | |
| Peak Gain | 3.8dBi;4.5dBi | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency(Center/Band) | 1.237GHz;1.5815GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 526.7083 | $ 526.71 |
| 200+ | $ 210.1605 | $ 42032.10 |
| 500+ | $ 203.1382 | $ 101569.10 |
| 1,000+ | $ 199.6679 | $ 199667.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 7A994 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 7A994 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

