LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 3290W-1-200 product image
Images for reference only

BOURNS 3290W-1-200RoHS

Manufacturer
MPN
3290W-1-200
LCSC Part #
C7179071
Packaging
Through Hole
Customer #
Key Attributes
POT 20Ω 1W Through Hole
Datasheetpdf iconBOURNS 3290W-1-200
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 42.4528$ 42.45
200+$ 16.9396$ 3387.92
500+$ 16.3726$ 8186.30
1,000+$ 16.0939$ 16093.90
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerBOURNS
PackagingThrough Hole
Tolerance±5%
Temperature Coefficient±50ppm/℃
Power(Watts)1W
Number of Turns25
Resistance20Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Multi-turn/wirewound/industrial/sealed, QPL certified to MIL-R-27208 (RT24) and high-reliability MIL-R-39015 (RTR24)
  • Panel mount option available
  • RoHS compliant