LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY DZ23C5V6-E3-18 product image
Images for reference only

VISHAY DZ23C5V6-E3-18RoHS

Manufacturer
MPN
DZ23C5V6-E3-18
LCSC Part #
C7178381
Packaging
SOT-23-3
Customer #
Key Attributes
1 Pair Common Cathode 5.32V~5.88V 300mW 5.6V SOT-23-3 Zener Diode Arrays RoHS
Datasheetpdf iconVISHAY DZ23C5V6-E3-18

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Zener Diode Arrays
ManufacturerVISHAY
PackagingSOT-23-3
Tolerance±5%
Reverse Leakage Current (Ir)100nA@1V
Impedance(Zzt)40Ω
Diode Configuration1 Pair Common Cathode
Zener Voltage(Range)5.32V~5.88V
Pd - Power Dissipation300mW
Zener Voltage(Nom)5.6V
Impedance(Zzk)400Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10000
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.08$ 0.08
200+$ 0.0319$ 6.38
500+$ 0.0309$ 15.45
1,000+$ 0.0304$ 30.40
Standard Packaging10000/Full Reel
Better price for more quantity?
$