LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVERLIGHT EALP03RDHRGA0 product image
Images for reference only

EVERLIGHT EALP03RDHRGA0RoHS

Manufacturer
MPN
EALP03RDHRGA0
LCSC Part #
C7178118
Packaging
SIP-3-2mm
Customer #
Key Attributes
2V 60° Red, Yellow Green SIP-3-2mm LED Indication - Discrete RoHS

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerEVERLIGHT
PackagingSIP-3-2mm
Forward Current-
Operating Temperature-40℃~+85℃
Voltage - Forward(Vf)2V
Wavelength - Dominant624nm;573nm
Diode ConfigurationCommon Cathode
Luminous Intensity80mcd;32mcd
Installation method-
Color Temperature-
Peak Wavelength632nm;575nm
Lens ColorWhite Lens
Viewing Angle60°
Illumination ColorRed, Yellow Green
Power(Watts)-
Lamp Holder Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5274$ 0.53
200+$ 0.2107$ 42.14
500+$ 0.2046$ 102.30
1,000+$ 0.2001$ 200.10
Standard Packaging1000/Full Bag
Better price for more quantity?
$