YXC Crystal Oscillators OT252025MJBA4SL
| Manufacturer |
YXC Crystal Oscillators
Asian Brands |
| Mfr. Part # | OT252025MJBA4SL |
| LCSC Part # | C717683 |
| Package | SMD2520-4P |
| Customer # | |
| Key Attributes | XTAL OSC 25MHz CMOS SMD |
| Description | Oscillator 25MHz ±10ppm CMOS 1.8V~3.3V SMD2520-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Package | SMD2520-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
9,632 
9,632
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6012 | $ 0.60 |
10+ | $ 0.4703 | $ 4.70 |
30+ | $ 0.4056 | $ 12.17 |
100+ | $ 0.3409 | $ 34.09 |
500+ | $ 0.3014 | $ 150.70 |
1,000+ | $ 0.2825 | $ 282.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$