GHI Electronics 30SOC-SC-539
| Manufacturer | |
| MPN | 30SOC-SC-539 |
| LCSC Part # | C7175985 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | ARM Cortex-M4 84MHz LQFP-64(10x10) System On Chip (SoC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/System On Chip (SoC) | |
| Manufacturer | GHI Electronics | |
| Packaging | LQFP-64(10x10) | |
| CPU Core | ARM Cortex-M4 | |
| CPU Maximum Speed | 84MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The G30 SoC is a powerful, low-cost, surface-mount LQFP64 System on Chip (SoC) running Microsoft's .NET Micro Framework. The .NET Micro Framework enables the SoC to be programmed from Microsoft Visual Studio using a USB or serial cable. Programming in a modern managed language, such as C# or Visual Basic, allows developers to accomplish more work in less time by taking advantage of the extensive built-in libraries for networking, file systems, graphical interfaces, and more. A simple two-layer circuit board with a power source and a few connectors can utilize the G30 SoC to bring the latest technologies to any product. There are no additional licensing or other fees and all the development tools are provided freely.
Features
AI Translation
- .NET Micro Framework
- RoHS Lead Free
- 84 MHz ARM Cortex-M4 STM32F401RET6
- 68 Kbytes available RAM
- 128 Kbytes available flash
- 49 GPIO
- 16 interrupt capable GPIO
- 2 SPI
- 1 I2C
- 2 UART
- 15 PWM
- 16 12-bit analog input
- 4-bit SD/MMC memory card interface
- Low power modes
- -40℃ to +85℃ operational
Applications
AI Translation
- Vending machines
- POS Terminals
- Measurement tools and testers
- Networked sensors
- Robotics
- Central alarm system
- Smart appliances
- Industrial automation devices
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 125.7223 | $ 125.72 |
| 200+ | $ 50.1644 | $ 10032.88 |
| 500+ | $ 48.4884 | $ 24244.20 |
| 1,000+ | $ 47.6594 | $ 47659.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

