LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
E-Switch 3004P2J2WHTM2RE product image
Images for reference only

E-Switch 3004P2J2WHTM2RERoHS

Manufacturer
MPN
3004P2J2WHTM2RE
LCSC Part #
C7175547
Packaging
Through Hole
Customer #
Key Attributes
20V 20V 4PDT Through Hole Rocker Switches RoHS
Datasheetpdf iconE-Switch 3004P2J2WHTM2RE

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Rocker Switches
ManufacturerE-Switch
PackagingThrough Hole
Voltage Rating (DC)20V
Voltage Rating (AC)20V
Operating Temperature-30℃~+85℃
Circuit4PDT
Actuator ColorWhite
Actuator Type-
Termination Style-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.3053$ 14.31
200+$ 5.7089$ 1141.78
500+$ 5.5175$ 2758.75
Standard Packaging50/Full Tube
Better price for more quantity?
$