LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GAPTEC Electronic 2T16WE_4815D1.5RP product image
Images for reference only

GAPTEC Electronic 2T16WE_4815D1.5RPRoHS

Manufacturer
MPN
2T16WE_4815D1.5RP
LCSC Part #
C7175027
Packaging
SMD-6P,24.1x14.4mm
Customer #
Key Attributes
SMD-6P,24.1x14.4mm DC DC Converters RoHS
Datasheetpdf iconGAPTEC Electronic 2T16WE_4815D1.5RP

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerGAPTEC Electronic
PackagingSMD-6P,24.1x14.4mm
Number of Outputs2
Iout67mA
Vin36V~75V
Vout15V
Isolation Voltage(Vrms)1.5kV
Output Power2.01W
Conversion Efficiency80%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Introduction

AI Translation

The 2T16WE_1.5RP Series is specially designed for applications where a wide range input voltage power supplies are isolated from the input power supply in a distributed power supply system on a circuit board. These products apply to:

  1. Where the voltage of the input power supply is wide range (voltage range ≤2:1);
  2. Where isolation is necessary between input and output (Isolation Voltage ≤1500VDC);
  3. Where the regulation of the output voltage and the output ripple noise are demanded.

Features

AI Translation
  • Wide (2:1) input range
  • Operating temperature: -40°C~+85°C
  • 1500VDC isolation
  • No heat sink required
  • Internal SMD construction
  • MTBF>1,000,000 hours
  • Short circuit protection SCP (automatic recovery)
  • Industry standard pinout
  • RoHS Compliance
  • EMI meets to EN55022 Class A
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 28.5389$ 28.54
200+$ 11.387$ 2277.40
400+$ 11.0077$ 4403.08
1,000+$ 10.8188$ 10818.80
Standard Packaging200/Full Reel
Better price for more quantity?
$