MICROCHIP 2N5600
| Manufacturer | |
| MPN | 2N5600 |
| LCSC Part # | C7174751 |
| Packaging | TO-66(TO-213AA) |
| Customer # | |
| Description | 80V PNP 2A TO-66(TO-213AA) Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-66(TO-213AA) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 98.6997 | $ 98.70 |
200+ | $ 39.3823 | $ 7876.46 |
500+ | $ 38.0654 | $ 19032.70 |
1,000+ | $ 37.4153 | $ 37415.30 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$