TE Connectivity 250APS12P
| Manufacturer | |
| MPN | 250APS12P |
| LCSC Part # | C7174484 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 690V | |
| Current Rating | 250A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TE Connectivity has expanded its Corcom three-phase filter product line with high-current models ranging from 250 to 1600 amperes. The APH and APS series target the alternative energy inverter and motor drive industries, offering compact, lightweight models for standard and high-performance applications in harsh environments, featuring corrosion-resistant busbar terminals. The APH and APS series are also available without line-to-ground capacitors to accommodate various inverter system configurations.
Features
AI Translation
- Lightweight, easy to install
- Compact dimensions
- High current applications up to 1600 A
- Delta wiring configuration
- Two performance levels
- 520 and 690 VAC versions available
- Models with limited leakage current available
Applications
AI Translation
- Motor drives
- Alternative energy
- CNC machine tools
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 341.6999 | $ 341.70 |
| 200+ | $ 320.9247 | $ 64184.94 |
| 500+ | $ 310.2003 | $ 155100.15 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

