Tusonix / CTS 2499-003-X5W0-502PLF
| Manufacturer | |
| MPN | 2499-003-X5W0-502PLF |
| LCSC Part # | C7174277 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 5nF X5W 0%~+100% Through Hole Feed Through Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Feed Through Capacitors | |
| Manufacturer | Tusonix / CTS | |
| Packaging | Through Hole | |
| Operating Temperature | -55℃~+85℃ | |
| Capacitance | 5nF | |
| Temperature Coefficient | X5W | |
| Voltage Rating | 500V | |
| Current Rating | 20A | |
| Tolerance | 0%~+100% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.2329 | $ 14.23 |
| 200+ | $ 5.6791 | $ 1135.82 |
| 500+ | $ 5.4894 | $ 2744.70 |
| 1,000+ | $ 5.3962 | $ 5396.20 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Feed Through Capacitors | |
| Manufacturer | Tusonix / CTS | |
| Packaging | Through Hole | |
| Operating Temperature | -55℃~+85℃ | |
| Capacitance | 5nF | |
| Temperature Coefficient | X5W | |
| Voltage Rating | 500V | |
| Current Rating | 20A | |
| Tolerance | 0%~+100% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

