APEM 2641LH/2A23628L220V
| Manufacturer | |
| Mfr. Part # | 2641LH/2A23628L220V |
| LCSC Part # | C7174108 |
| Package | - |
| Customer # | |
| Description | 125V 12V DPST Rocker Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | APEM | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 21.4833 | $ 21.48 |
200+ | $ 8.5718 | $ 1714.36 |
500+ | $ 8.2862 | $ 4143.10 |
Standard Packaging 20/Full
Bag | ||
Better price for more quantity?
$