LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST YLR-04VF product image
  • YLR-04VF thumbnail 1
  • YLR-04VF thumbnail 2
  • YLR-04VF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST YLR-04VFRoHS

Manufacturer
MPN
YLR-04VF
LCSC Part #
C717402
Packaging
P=4.5mm
Customer #
Key Attributes
CONN HOUSING 4POS 4.5mm DUAL ROW
Datasheetpdf iconJST YLR-04VF
Custom CablesMOQ 1pc
In-Stock: 1,400
1,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1852$ 0.93
50+$ 0.1547$ 7.74
150+$ 0.1394$ 20.91
500+$ 0.128$ 64.00
2,500+$ 0.1189$ 297.25
5,000+$ 0.1143$ 571.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=4.5mm
Flame Retardant RatingUL94V-0
Pitch4.5mm
With WingsWithout Fins
Pins Structure2x2P
Reference Series-
Number of Rows2
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row2
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+90℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.