LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST XAP-03V-1-Y product image
  • XAP-03V-1-Y thumbnail 1
  • XAP-03V-1-Y thumbnail 2
  • XAP-03V-1-Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST XAP-03V-1-YRoHS

Manufacturer
MPN
XAP-03V-1-Y
LCSC Part #
C717380
Packaging
P=2.5mm
Customer #
Key Attributes
2.5mm 1x3P XA 1 3 Locking -25℃~+85℃ P=2.5mm Rectangular Connector Housings RoHS
Datasheetpdf iconJST XAP-03V-1-Y
Custom CablesMOQ 1pc
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0328$ 0.33
100+$ 0.0321$ 3.21
300+$ 0.0316$ 9.48
1,000+$ 0.0311$ 31.10
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=2.5mm
Pitch2.5mm
Flame Retardant RatingUL94V-0
With WingsWithout Fins
Pins Structure1x3P
Reference SeriesXA
Number of Rows1
Number of PINs Per Row3
Plastic MaterialPA66
ColorYellow
Row Spacing-
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.