JST R5.5-4(5.5-4)
| Manufacturer | |
| MPN | R5.5-4(5.5-4) |
| LCSC Part # | C717284 |
| Packaging | - |
| Customer # | |
| Key Attributes | Solderless terminals RING TONGUE(R type) Non-insulated |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Ring Connectors | |
| Manufacturer | JST | |
| Packaging | - | |
| Wire Gauge - mm2 | 2.63~6.64 | |
| Diameter of Bolt Mouth | 4.3mm | |
| Wire Gauge - AWG | 10~12 | |
| Tail Diameter | 3.4mm | |
| Head Width | 9.5mm | |
| Head Type | Circular ring | |
| Overall Length | 19.8mm | |
| Jacket Type | Uninsulated | |
| Jacket Color | No | |
| Tail Type | Through-type |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Ring Connectors | |
| Manufacturer | JST | |
| Packaging | - | |
| Wire Gauge - mm2 | 2.63~6.64 | |
| Diameter of Bolt Mouth | 4.3mm | |
| Wire Gauge - AWG | 10~12 | |
| Tail Diameter | 3.4mm |
| Type | Description | |
|---|---|---|
| Head Width | 9.5mm | |
| Head Type | Circular ring | |
| Overall Length | 19.8mm | |
| Jacket Type | Uninsulated | |
| Jacket Color | No | |
| Tail Type | Through-type |
Report an ErrorShow similar products (0) >
In-Stock: 7,805
7,805 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0981 | $ 0.49 |
| 50+ | $ 0.0784 | $ 3.92 |
| 200+ | $ 0.0685 | $ 13.70 |
| 500+ | $ 0.0611 | $ 30.55 |
| 2,500+ | $ 0.0552 | $ 138.00 |
| 5,000+ | $ 0.0522 | $ 261.00 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Ring Connectors | |
| Manufacturer | JST | |
| Packaging | - | |
| Wire Gauge - mm2 | 2.63~6.64 | |
| Diameter of Bolt Mouth | 4.3mm | |
| Wire Gauge - AWG | 10~12 | |
| Tail Diameter | 3.4mm | |
| Head Width | 9.5mm | |
| Head Type | Circular ring | |
| Overall Length | 19.8mm | |
| Jacket Type | Uninsulated | |
| Jacket Color | No | |
| Tail Type | Through-type |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Ring Connectors | |
| Manufacturer | JST | |
| Packaging | - | |
| Wire Gauge - mm2 | 2.63~6.64 | |
| Diameter of Bolt Mouth | 4.3mm | |
| Wire Gauge - AWG | 10~12 | |
| Tail Diameter | 3.4mm |
| Type | Description | |
|---|---|---|
| Head Width | 9.5mm | |
| Head Type | Circular ring | |
| Overall Length | 19.8mm | |
| Jacket Type | Uninsulated | |
| Jacket Color | No | |
| Tail Type | Through-type |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



