LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mini-Circuits ZX60-242GLN-S+ product image
Images for reference only

Mini-Circuits ZX60-242GLN-S+RoHS

Manufacturer
MPN
ZX60-242GLN-S+
LCSC Part #
C7170666
Packaging
-
Customer #
Key Attributes
28dB 5V 1.71GHz~2.4GHz 0.9dB 21dBm 120mA RF Amplifiers RoHS
Datasheetpdf iconMini-Circuits ZX60-242GLN-S+
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 243.0167$ 243.02
200+$ 96.9653$ 19393.06
500+$ 93.7259$ 46862.95
1,000+$ 92.1236$ 92123.60
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Amplifiers
ManufacturerMini-Circuits
Packaging-
Operating Temperature-40℃~+85℃
Input Return Loss-
Gain28dB
Voltage - Supply5V
Frequency Range1.71GHz~2.4GHz
Output Return Loss-
Noise Figure0.9dB
Features-
IP337dBm
P1dB21dBm
Current - Supply120mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Features

AI Translation
  • Ultra-low noise figure, typical 0.85 dB
  • High gain, typical 30 dB
  • Output power, typical up to +20 dBm
  • Good output third-order intercept point, typical 36.5 dBm
  • Unconditionally stable
  • Protected by U.S. Patent 6,790,049

Applications

AI Translation
  • Base Transceiver Station
  • Tower-Top Amplifier
  • Repeater
  • WCDMA
  • TD-SCDMA