HUI JU NM0805B102K251CPBN
| Manufacturer |
HUI JU
Asian Brands |
| Mfr. Part # | NM0805B102K251CPBN |
| LCSC Part # | C717013 |
| Package | 0805 |
| Customer # | |
| Key Attributes | CAP CER 1nF 250V X7R 0805 |
| Description | 250V 1nF X7R ±10% 0805 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | HUI JU | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
1,800 
1,800
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0093 | $ 0.47 |
500+ | $ 0.0073 | $ 3.65 |
1,500+ | $ 0.0062 | $ 9.30 |
4,000+ | $ 0.005 | $ 20.00 |
24,000+ | $ 0.0044 | $ 105.60 |
48,000+ | $ 0.004 | $ 192.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$