HRS FX2BA-80PA-1.27DSA(71)
| Manufacturer | |
| MPN | FX2BA-80PA-1.27DSA(71) |
| LCSC Part # | C716992 |
| Packaging | Through Hole,P=1.27mm,Through Hole,Right Angle |
| Customer # | |
| Key Attributes | 80P Through Hole 80 1 Through Hole,P=1.27mm,Through Hole,Right Angle Centronics Connectors RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/Centronics Connectors | |
| Manufacturer | HRS | |
| Packaging | Through Hole,P=1.27mm,Through Hole,Right Angle | |
| Number of Pins | 80P | |
| Current Rating (Max) | 500mA | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 80 | |
| Number of Rows | 1 | |
| Color | Black | |
| Rated Voltage (Max) | 125V | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 75
75 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.4905 | $ 5.49 |
| 10+ | $ 4.7054 | $ 47.05 |
| 30+ | $ 4.2395 | $ 127.19 |
| 100+ | $ 3.7688 | $ 376.88 |
| 500+ | $ 3.5518 | $ 1775.90 |
| 1,000+ | $ 3.4545 | $ 3454.50 |
Standard Packaging40/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



