TOSHIBA 1SS392,LF
| Manufacturer | |
| MPN | 1SS392,LF |
| LCSC Part # | C7169178 |
| Packaging | SC-59 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 40V SC-59 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | TOSHIBA | |
| Packaging | SC-59 | |
| Reverse Leakage Current (Ir) | 5uA@40V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 40V | |
| Non-Repetitive Peak Forward Surge Current | 1A | |
| Current - Rectified | 100mA | |
| Voltage - Forward(Vf@If) | 600mV@100mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low forward voltage: V<sub>F</sub>(3) = 0.54V (typical)
- Low reverse current: I<sub>F</sub> = 5μA (maximum)
- Small package: SC-59
Applications
AI Translation
High-speed switching applications
In-Stock: 20
20 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1921 | $ 0.19 |
| 10+ | $ 0.1875 | $ 1.88 |
| 30+ | $ 0.1844 | $ 5.53 |
| 100+ | $ 0.1798 | $ 17.98 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | TOSHIBA | |
| Packaging | SC-59 | |
| Reverse Leakage Current (Ir) | 5uA@40V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 40V | |
| Non-Repetitive Peak Forward Surge Current | 1A | |
| Current - Rectified | 100mA | |
| Voltage - Forward(Vf@If) | 600mV@100mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low forward voltage: V<sub>F</sub>(3) = 0.54V (typical)
- Low reverse current: I<sub>F</sub> = 5μA (maximum)
- Small package: SC-59
Applications
AI Translation
High-speed switching applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



