MICROCHIP 1N6342
| Manufacturer | |
| MPN | 1N6342 |
| LCSC Part # | C7168556 |
| Packaging | DO-35(DO-204AH) |
| Customer # | |
| Key Attributes | 500mW 1 Independent 56V DO-35(DO-204AH) Single Zener Diodes |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-35(DO-204AH) | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 500mW | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Reverse Leakage Current (Ir) | 50nA@43V | |
| Impedance(Zzt) | 100Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Nom) | 56V | |
| Impedance(Zzk) | 1.2kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 19.2957 | $ 19.30 |
| 200+ | $ 7.6998 | $ 1539.96 |
| 500+ | $ 7.4422 | $ 3721.10 |
| 1,000+ | $ 7.3149 | $ 7314.90 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-35(DO-204AH) | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 500mW | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Reverse Leakage Current (Ir) | 50nA@43V | |
| Impedance(Zzt) | 100Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Nom) | 56V | |
| Impedance(Zzk) | 1.2kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

