OMRON D4A-3E05N-GM
| Manufacturer | |
| Mfr. Part # | D4A-3E05N-GM |
| LCSC Part # | C7166644 |
| Package | - |
| Customer # | |
| Description | 30V SPDT 125V Limit Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | OMRON | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 83.8738 | $ 83.87 |
200+ | $ 33.4674 | $ 6693.48 |
500+ | $ 32.3491 | $ 16174.55 |
1,000+ | $ 31.7963 | $ 31796.30 |
Standard Packaging 1/Full
Bag | ||