YIC 12M10PI/XT324-10/20
| Manufacturer | YICAsian Brands |
| MPN | 12M10PI/XT324-10/20 |
| LCSC Part # | C7163592 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 12MHz ±10ppm 10pF 100Ω SMD3225-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YIC | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 12MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
XT324 Series: 3.2x2.5mm SMD Crystal, Frequency Range 8.000 - 54.000MHz
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3273 | $ 0.33 |
| 200+ | $ 0.1307 | $ 26.14 |
| 500+ | $ 0.1263 | $ 63.15 |
| 1,000+ | $ 0.1241 | $ 124.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YIC | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 12MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
XT324 Series: 3.2x2.5mm SMD Crystal, Frequency Range 8.000 - 54.000MHz
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

